|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9064EUKT
Manufacturer Part #:

MAX9064EUK+T

Manufacturer:

Description:
Analog Comparators Low-Power Single Comparator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Comparator Type: General Purpose with Reference
Number of Channels: 1 Channel
Output Type: Push-Pull
Output Current per Channel: 1.2 mA
Ib - Input Bias Current: 15 nA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Operating Supply Current: 600 nA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Maxim Integrated
Development Kit: MAX9064EVKIT+
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 312 mW
Product: Analog Comparators
Propagation Delay Time: 15 us
Series: MAX9064
Shutdown: No Shutdown
SR - Slew Rate: -
Factory Pack Quantity: 2500
Part # Aliases: MAX9064
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9060EVKIT+ Amplifier IC Development Tools 2
ImageMfr. Part #DescriptionStock 
598-8810-307F Standard LEDs - SMD 10,631
AD8629ARMZ-REEL Precision Amplifiers 2,160
598-8510-207F Standard LEDs - SMD 39,310
FBMH3225HM202NT EMI Filter Beads, Chips & Arrays 11,874
STM6824TWY6F Supervisory Circuits 1,913
CRCW0805100KFKEA Thick Film Resistors - SMD 276,160
LS Y876-P2S1-1-Z Standard LEDs - SMD 4,363
SI2301CDS-T1-E3 MOSFET 3,914
LM4132DMF-3.0/NOPB Voltage References 771
CSC09A0110K0GEK Resistor Networks & Arrays 3,089
Real Time Availability
Stock:
22,042 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.98
25:
$0.755
50:
$0.717
100:
$0.699
250:
$0.676
500:
$0.653
$0.484
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.481
$0.472
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 195003204 147914401 153449778 121307804