Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX901AESE
Manufacturer Part #:

MAX901AESE+

Manufacturer:

Description: Comparator ICs High-Speed Voltage Comparator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 4
Supply Voltage - Max: 10 V
Supply Voltage - Min: 5 V
Offset Voltage (Max): 2 mV
Supply Current (Max): + 15 mA, - 12 mA
Response Time: 0.008 us
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 40 C
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX901AESET MAX901AESE+T REEL Non-Stocked $12.85 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
167 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.26
  25: $16.88
  50: $12.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT86RF233-ZU
RF Transceiver 2.4GHz ZigBee Transceiver
Atmel
1: $4.73
TMDSEVM6657LS
Development Boards & Kits - Other Processors Lite ...
Texas Instruments
1: $438.90
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
78171-0004
Headers & Wire Housings 4P WTB VERT HDR PICO EZMAT ...
Molex
1: $0.66
INA197AIDBVT
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $2.32
CDCLVD1204RGTT
Clock Buffer Lo Jitter,2-In Sel 1:4 Univ-to-LVDS B ...
Texas Instruments
1: $7.42
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
MPP3002000G-01
WiFi / 802.11 Modules MatchPort b/g Pro 802.11 Wir ...
Lantronix
1: $119.00
ADC161S626CIMM/NOPB
Analog to Digital Converters - ADC 16B,50-250KSPS, ...
Texas Instruments
1: $11.25
PS100-7-CER-PIN
Photodiodes Low Capacitance 10x10mm Area
Pacific Silicon Sensor
1: $65.42
FPF2700MX
Power Switch ICs - Power Distribution AccuPower Ad ...
Fairchild Semiconductor
1: $2.66
STB8N65M5
MOSFET MDmesh V N-Ch 650V 710V VDSS <0.6ohm 7A
STMicroelectronics
1: $2.07
JR25WP-4S(71)
Standard Circular Connector PLUG IP67 4POS FEM
Hirose Connector
1: $33.60
LY330ALHTR
Gyroscopes MEMS MOTION SENSOR
STMicroelectronics
1: $4.51
BK/GMC-500-R
Cartridge Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.80


This product is also available in:
000000001Alternative Packaging