Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9010EXTT
Manufacturer Part #:

MAX9010EXT+T

Manufacturer:

Description:
Analog Comparators 5ns Precision TTL Comparator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: TTL
Ib - Input Bias Current: 2 uA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Supply Current: 2.1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Packaging: Reel
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 95 dB
Pd - Power Dissipation: 245 mW
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 82 dB
Series: MAX9010
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Technology: Bipolar
Voltage Gain dB: 69.54 dB
Part # Aliases: MAX9010
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,021 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.98
  25: $1.80
  50: $1.69
  100: $1.35
  250: $1.33
  500: $1.26
  1,000: $1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.13
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS5047D-ATSM
Board Mount Hall Effect / Magnetic Sensors 14-Bit ...
ams
1: $7.87
142-0711-201
RF Connectors / Coaxial Connectors SMT VERTICAL JA ...
Johnson / Cinch Connectivity Solutions
1: $3.63
ADR130BUJZ-REEL7
Voltage References Prec Series Sub-Band Gap
Analog Devices
1: $3.81
SN74AVC8T245PWR
Translation - Voltage Levels 8-BIT BUS TRANSCEIVER
Texas Instruments
1: $1.78
640456-5
Headers & Wire Housings FRICTION LCK HDR 5P Straig ...
TE Connectivity / AMP
1: $0.21
TPL0501-100DCNR
Digital Potentiometer ICs 256-TAP,100K,SGL CH POT
Texas Instruments
1: $2.01
MAX3806GTC+
Transimpedance Amplifiers Receiver For Optic Dista ...
Maxim Integrated
1: $6.39
51021-1000
Headers & Wire Housings RECEPTACLE 10 POS
Molex
1: $0.56
MIC5205-5.0YM5 TR
LDO Voltage Regulators 150mA 1% Low Noise LDO (Lea ...
Micrel
1: $0.66
10118242-001RLF
HDMI, Displayport & DVI Connectors MICRO HDMI RCPT ...
FCI
1: $1.34
SMCJ30CA
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.57
SN74HC540NSR
Buffers & Line Drivers Octal Buff/Line Drvr W/3-St ...
Texas Instruments
1: $0.68
SN74CB3T3257PWR
Digital Bus Switch ICs 4-Bit 1-OF-2 FET Mltplx/Dem ...
Texas Instruments
1: $1.71
MPZ2012S300A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.14
SMS3922-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.50
WJA1500
RF Amplifier 50-1000MHz +47dBm OIP3
TriQuint (Qorvo)
1: $3.72
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic
1: $0.10
MAX3665EUA+
Special Purpose Amplifiers MAX3665EUA+
Maxim Integrated
1: $13.68
ECS-3961-018-AU-TR
Standard Clock Oscillators 1.8432MHz 5.0Volt 100 p ...
ECS
1: $3.45
MAX314EUE+
Analog Switch ICs 10Ohm Quad SPST CMOS
Maxim Integrated
1: $8.18


197847692 121307804 147914401 190306210 173709969 157327804 122262739