|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX8901BETAT
Manufacturer Part #:

MAX8901BETA+T

Manufacturer:

Description:
LED Lighting Drivers Supply for 2 to 6 Series WLEDs
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX8901BETA+T Datasheet MAX8901BETA+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.6 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 953 mW
Series: MAX8901B
Factory Pack Quantity: 2500
Supply Current - Max: 185 uA
Part # Aliases: MAX8901B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,124 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.60
25:
$2.36
50:
$2.22
100:
$1.77
250:
$1.75
500:
$1.66
$1.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.46
$1.42
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147037330 121159121 146259450 170638211 197847692 128534242 151682008 167623012 134489215 147914401 174962586