|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX8831EWET
Manufacturer Part #:

MAX8831EWE+T

Manufacturer:

Description:
LED Lighting Drivers White LED Step-Up Converter
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX8831EWE+T Datasheet MAX8831EWE+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 1.6 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-16
Brand: Maxim Integrated
High Level Output Current: 25.25 mA
Low Level Output Current: 50 uA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 660 mW
Series: MAX8831
Factory Pack Quantity: 2500
Supply Current - Max: 60 mA
Part # Aliases: MAX8831
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRA2512-FZ-R050ELF Current Sense Resistors - SMD 13,054
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 477,459
NCP15XH103F03RC NTC Thermistors 50,308
STC3100IQT Battery Management 3,633
MAX8819AETI+ PMIC Solutions 919
BQ51013BRHLT Wireless Charging ICs 417
GRM1885C1H180JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 64,708
EMK107BJ225KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,868
TNPW0805200KBEEA Thin Film Resistors - SMD 8,045
C0603C221J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,378
Real Time Availability
Stock:
732 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.93
25:
$2.66
50:
$2.50
100:
$2.00
250:
$1.97
500:
$1.87
$1.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.64
$1.60
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147037330 121159121 147914401 151682008 167623012 128534242 134489215 174962586 146259450 170638211 197847692