Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX8815AETBT
Manufacturer Part #:

MAX8815AETB+T

Manufacturer:

Description: Voltage Regulators - Switching Regulators Step-Up DC/DC Converter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Boost
Input Voltage MAX: 5.5 V
Switching Frequency: 2 MHz
Output Voltage: 3.3 V to 5 V
Output Current: 1 A
Number of Outputs: 1 Output
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-EP-10
Brand: Maxim Integrated
Input Voltage MIN: 1.2 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX8815A
Factory Pack Quantity: 2500
Type: Voltage Converter
Part # Aliases: MAX8815A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,096 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.88
  25: $2.20
  50: $2.09
  100: $1.93
  250: $1.83
  500: $1.76
  1,000: $1.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.33
  5,000: $1.30
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2105-F01-GM
I/O Controller Interface IC USB to Dual UART bridg ...
Silicon Labs
1: $1.48
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
MMA8451QT
Accelerometers LOW G 3-AXIS 14BT EX VLT
Freescale Semiconductor
1: $1.66
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
ABS07-32.768KHZ-7-T
Crystals 32.768KHz 7pF
ABRACON
1: $0.82
GRM188R60J475KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.19
MAX98300ETA+T
Audio Amplifiers 2W Mono Class D Amplifier
Maxim Integrated
1: $1.07
10051922-1210ELF
FFC & FPC Connectors 12P LOWER CONTACT SFV SIDE EN ...
FCI
1: $0.65
FDC6331L
Power Switch ICs - Power Distribution Integ. Load ...
Fairchild Semiconductor
1: $0.67
NC7SP125P5X
Buffers & Line Drivers Bufer 3-STATE Output
Fairchild Semiconductor
1: $0.42
BAT54HT1G
Diodes - General Purpose, Power, Switching 30V/0.2 ...
Fairchild Semiconductor
1: $0.30
VC120605D150DP
Varistors 5.6V 0.4J Energy
AVX
1: $0.65
HSMF-C165
Standard LEDs - SMD Grn/Red Bi-Color
Avago Technologies
1: $0.39
SFH 3710-Z
Phototransistors PHOTOTRANSISTOR (ALS) SMT CHIPLED
OSRAM Opto Semiconductors
1: $0.89
LQH32CN470K23L
Fixed Inductors 47uH 10%
Murata Electronics
1: $0.33
VLMB1300-GS08
Standard LEDs - SMD Blue Clear Non-Diff
Vishay Semiconductors
1: $0.11
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
ERJ-3GEYJ472V
Thick Film Resistors - SMD 0603 4.7Kohms 5% Tol
Panasonic
1: $0.10
VJ0603Y104JXJPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay / Vitramon
1: $0.06
VJ0603A220JXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay / Vitramon
1: $0.06


110087055 146182906 106889023 147914401 188492425 158646201 141056890 197847692