|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX8790AETP
Manufacturer Part #:

MAX8790AETP+

Manufacturer:

Description:
LED Lighting Drivers Six-String White LED Driver
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 4.5 V to 26 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-20
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 1349 mW
Series: MAX8790A
Factory Pack Quantity: 75
Supply Current - Max: 2 mA
Part # Aliases: MAX8790A
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX8790AETPT MAX8790AETP+T Reel Factory Stock Available $2.98 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DP83848IVV/NOPB Ethernet ICs 7,405
S29AL016J70TFI010 Flash Memory 5,546
LM25576MH/NOPB Voltage Regulators - Switching Regulators 2,124
STPS5L60S Schottky Diodes & Rectifiers 8,512
SN75LVDS83BDGGR Bus Transmitters 2,317
TFP401APZP Display Interface IC 260
FH28-40S-0.5SH(11) FFC & FPC Connectors 1,255
IRFP3077PBF MOSFET 190
MIC5205YM5-TR LDO Voltage Regulators 2,999
703W-00/08 AC Power Entry Modules 7,594
Real Time Availability
Stock:
1,192 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.33
25:
$5.87
50:
$5.58
100:
$4.07
250:
$3.88
500:
$3.85
$3.79
$3.65

To add to a project, please Log In.

147037330 121159121 197847692 151682008 170638211 174962586Alternative Packaging