|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX8570EUTT
Manufacturer Part #:

MAX8570EUT+T

Manufacturer:

Description:
LCD Drivers High-Efficiency LCD Boost
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LCD Drivers
RoHS: RoHS Compliant Details
Maximum Clock Frequency: 800 kHz
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Pd - Power Dissipation: 695.7 mW
Series: MAX8570
Factory Pack Quantity: 2500
Supply Current - Max: 35 uA
Part # Aliases: MAX8570
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,309
LXDC2UR33A-122 Non-Isolated DC/DC Converters 5,394
MCP3421A1T-E/CH Analog to Digital Converters - ADC 2,790
ADG1608BCPZ-REEL7 Multiplexer Switch ICs 587
MCP73831T-3ACI/OT Battery Management 839
BAT54T1G Schottky Diodes & Rectifiers 19,346
04026A100KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,993
MLZ2012M100H Fixed Inductors 7,659
Real Time Availability
Stock:
2,489 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2489 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.13
25:
$2.41
50:
$2.29
100:
$2.11
250:
$2.00
500:
$1.93
$1.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.46
$1.42
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 199470714 120870815 160831193 135098756 147914401 151682008 146259450 174621656 135358330 197847692