|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX8520ETP
Manufacturer Part #:

MAX8520ETP+

Manufacturer:

Description:
Display Drivers & Controllers TEC Power Driver for Optical Modules
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Product: Driver
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-20
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.5 A
Pd - Power Dissipation: 1.67 W
Series: MAX8520
Factory Pack Quantity: 60
Part # Aliases: MAX8520
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX8520ETPT MAX8520ETP+T Reel Non-Stocked Lead-Time 6 Weeks $8.42 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F411CEU6 ARM Microcontrollers - MCU 3,012
MAX4238AUT+T Precision Amplifiers 5,478
DAC7512N/250 Digital to Analog Converters - DAC 1,566
ADP151AUJZ-1.8-R7 Linear Voltage Regulators 3,013
DAC8568ICPW Digital to Analog Converters - DAC 557
WSL2512R0900FEA Current Sense Resistors - SMD 3,149
MAX232EIDR RS-232 Interface IC 3,851
DF12(3.0)-10DP-0.5V(86) Board to Board & Mezzanine Connectors 1,288
WSLT2010R3300FEB18 Current Sense Resistors - SMD 1,663
SRU6025-4R7Y Fixed Inductors 437
Real Time Availability
Stock:
317 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.29
25:
$15.24
50:
$14.69
100:
$10.16
250:
$10.12
500:
$9.71
$8.88

To add to a project, please Log In.

121159121 197847692 135098756 147914401 151682008 146259450Alternative Packaging