Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

MAX8212MTV+

Manufacturer:

Description:
Supervisory Circuits
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Supervisory Circuits
Number of Inputs Monitored: 1 Input
Output Type: Active Low, Open Drain
Manual Reset: No Manual Reset
Watchdog: No Watchdog
Battery Backup Switching: Backup
Supply Voltage - Max: 16.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-99-8
Brand: Maxim Integrated
Chip Enable Signals: No Chip Enable
Maximum Power Dissipation: 533 mW
Minimum Operating Temperature: - 55 C
Operating Supply Current: 15 uA
Overvoltage Threshold: 1.19 V
Power Fail Detection: Yes
Series: MAX8212
Supply Voltage - Min: 2 V
Type: Voltage Supervisory
Undervoltage Threshold: 1.11 V
Part # Aliases: MAX8212
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001