|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX749CPA
Manufacturer Part #:

MAX749CPA+

Manufacturer:

Description:
Display Drivers & Controllers Digitally Adjustable LCD Bias Supply
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Display Type: LCD
Operating Supply Voltage: 2 V to 6 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Operating Supply Current: 60 uA
Pd - Power Dissipation: 727 mW
Series: MAX749
Factory Pack Quantity: 50
Part # Aliases: MAX749
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0383 System-On-Modules - SOM 1,237
BR-2477A/HBN Coin Cell Battery 1,344
2N3904BU Bipolar Transistors - BJT 50,274
2N3906BU Bipolar Transistors - BJT 20,501
78F470J-RC Fixed Inductors 13,746
ULN2003AN Darlington Transistors 5,886
TM2RE-0606(50) Modular Connectors / Ethernet Connectors 390
PTS645SL50-2 LFS Tactile Switches 3,948
PT-2735FPLQ Audio Indicators & Alerts 111
3352E-1-103LF Trimmer Resistors - Through Hole 636
Real Time Availability
Stock:
198 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.23
25:
$4.90
50:
$4.63
100:
$3.54
250:
$3.38
500:
$3.13
$3.06
$2.94

To add to a project, please Log In.

121159121 135098756 147914401 146259450 197847692 151682008