|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7490EEE
Manufacturer Part #:

MAX7490EEE+

Manufacturer:

Description:
Active Filter Dual Universal Switched-Cap
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
MAX7490EEE+ Datasheet MAX7490EEE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Cutoff Frequency: 40 KHz
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Series: MAX7490
Factory Pack Quantity: 100
Part # Aliases: MAX7490
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7490EEET MAX7490EEE+T Reel Factory Stock Available $3.98 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LD1117S33CTR LDO Voltage Regulators 6,058
CG0603MLC-05LE Varistors 21,405
NCP21XV103J03RA NTC Thermistors 16,853
ST3232BTR Buffers & Line Drivers 3,375
NL27WZ07DTT1G Buffers & Line Drivers 12,086
C1210C103F5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,706
RN732BTTD6191B25 Thin Film Resistors - SMD 2,893
TPSA226K006R0500 Tantalum Capacitors - Solid SMD 5,862
Real Time Availability
Stock:
110 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.16
25:
$5.07
100:
$4.88
250:
$4.84
$4.64

To add to a project, please Log In.

147914401 197847692Alternative Packaging