|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7490CEE
Manufacturer Part #:

MAX7490CEE+

Manufacturer:

Description:
Active Filter Dual Universal Switched-Cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Cutoff Frequency: 40 kHz
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: MAX7490
Factory Pack Quantity: 100
Part # Aliases: MAX7490
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7490CEET MAX7490CEE+T Reel Non-Stocked Lead-Time 6 Weeks $4.00 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,131
UC232R-10 USB Cables / IEEE 1394 Cables 1,705
PCA9617ADPJ Interface - Signal Buffers, Repeaters 25,495
PX0842/A USB Connectors 1,445
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,341
MAX3471CUA+ RS-422/RS-485 Interface IC 2,314
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,317
KMDLAX-8P-KPPSR Circular DIN Connectors 3,731
AD8001ARZ Video Amplifiers 1,880
MAX9939AUB+ Special Purpose Amplifiers 2,695
Real Time Availability
Stock:
166 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.16
25:
$5.08
50:
$5.04
100:
$4.88
500:
$4.79
$4.75
$4.57

To add to a project, please Log In.

197847692 147914401Alternative Packaging