|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7480ESA
Manufacturer Part #:

MAX7480ESA+

Manufacturer:

Description:
Active Filter 8th-Order Lowpass Butterworth
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
MAX7480ESA+ Datasheet MAX7480ESA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 2 kHz
Filter Type: Low Pass
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Series: MAX7480
Factory Pack Quantity: 100
Part # Aliases: MAX7480
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7480ESAT MAX7480ESA+T Reel Non-Stocked Lead-Time 6 Weeks $3.12 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR10A-7P-6S(73) Circular Push Pull Connectors 414
nRF24L01P-T RF Transceiver 4,719
R-785.0-0.5 Non-Isolated DC/DC Converters 526
STM32F103RFT6 ARM Microcontrollers - MCU 717
VL6180X-SATEL Optical Sensor Development Tools 119
MBRS340 Schottky Diodes & Rectifiers 9,007
MJD122TF Darlington Transistors 8,340
MCP3008-I/P Analog to Digital Converters - ADC 1,496
MAX3232ECWE+ RS-232 Interface IC 471
MAX5481EUD+ Digital Potentiometer ICs 430
Real Time Availability
Stock:
335 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.72
25:
$3.66
50:
$3.63
100:
$3.52
250:
$3.51
500:
$3.50
$3.49
$3.35

To add to a project, please Log In.

114264534 155856852 197847692 147914401Alternative Packaging