Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7474EVKIT
Manufacturer Part #:

MAX7474EVKIT+

Manufacturer:

Description: Video IC Development Tools MAX7474 Eval Kit
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Adaptive Equalizers
Tool Is For Evaluation Of: MAX7474
Operating Supply Voltage: 5 V
Interface Type: Ethernet
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.98
  2: $64.06
  5: $63.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX7474EAE+
Video ICs Adaptive Equalizer f/Vid Over Twist Pr
Maxim Integrated
1: $19.93
IHLP2020BZER4R7M01
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $2.37
LA72910V-MPB-E
Modulator / Demodulator
ON Semiconductor
1: $3.38
BNX023-01B
EMI Filters 100volt 15A SMD Type EMI Suppression F ...
Murata Electronics
1: $5.10
ACPL-227-50BE
Transistor Output Optocouplers DC Phototx Coupler
Avago Technologies
1: $0.85
710-0009-02
Development Boards & Kits - MSP430 TI DEV MODULE W ...
SchmartBoard
1: $35.00
MAX7456EVKIT+
Display Development Tools MAX7456 Eval Kit
Maxim Integrated
1: $111.22


000000001