Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7474EAE
Manufacturer Part #:

MAX7474EAE+

Manufacturer:

Description:
Video ICs Adaptive Equalizer f/Vid Over Twist Pr
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V
Supply Current: 47 mA
Maximum Operating Temperature: + 85 C
Package / Case: SSOP-16
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX7474EVKIT+
Maximum Power Dissipation: 571.4 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Series: MAX7474
Factory Pack Quantity: 76
Type: Adaptive Equalizer
Part # Aliases: MAX7474
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM3053BRWZ CAN Interface IC 1,831
DG408DY-T1-E3 Multiplexer Switch ICs 16,285
DM3C-SF Memory Card Connectors 10,760
53261-0971 Headers & Wire Housings 2,578
6469025-1 Hard Metric Connectors 465
AD5242BRZ100 Digital Potentiometer ICs 2,157
ADG708BRUZ Multiplexer Switch ICs 1,361
PCM2902CDB Interface - CODECs 265
PCA9554BS,118 Interface - I/O Expanders 1,253
EL5171ISZ Differential Amplifiers 367
Real Time Availability
Not Available
Pricing (USD)


000000001