|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7461EUK+T
Manufacturer Part #:

MAX7461EUK+T

Manufacturer:

Description:
Video ICs Loss-Of-Sync Alarm
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Video Signal Switch
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Operating Supply Current: 1.7 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Brand: Maxim Integrated
Pd - Power Dissipation: 571 mW
Series: MAX7461
Factory Pack Quantity: 2500
Part # Aliases: MAX7461
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L4931CD33-TR LDO Voltage Regulators 5,432
25LC1024T-I/SM EEPROM 632
ADS1158IRTCT Analog to Digital Converters - ADC 500
MAX4080TASA+ Current Sense Amplifiers 1,682
BSC014N06NSATMA1 MOSFET 1,874
INA201AIDGKR Current & Power Monitors & Regulators 3,022
ISL59601IRZ Equalizers 377
WSL2512R0180FEA Current Sense Resistors - SMD 3,344
TLV2622ID Operational Amplifiers - Op Amps 377
Real Time Availability
Not Available
Pricing (USD)

000000001