|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7456EUI
Manufacturer Part #:

MAX7456EUI+

Manufacturer:

Description:
Video ICs Monochrome On Scrn Display Generator
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Video on screen Display
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Operating Supply Current: 58 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-28
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX7456EVKIT+
Pd - Power Dissipation: 2162 mW
Series: MAX7456
Factory Pack Quantity: 50
Part # Aliases: MAX7456
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2908-05WB-MG Memory Card Connectors 17,689
JMK212BJ226KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,544
LSM330DLCTR IMUs - Inertial Measurement Units 3,447
ATSAM4S16CA-AU ARM Microcontrollers - MCU 1,006
1727036 Fixed Terminal Blocks 4,635
GRM31CF51H475ZA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,526
USBUF02W6 ESD Suppressors 13,295
31-223 RF Connectors / Coaxial Connectors 352
31-224 RF Connectors / Coaxial Connectors 785
TPD2E009DRTR ESD Suppressors 6,494
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 10000
Multiples: 50
Pricing (USD)
$12.40

To add to a project, please Log In.

000000001