Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7453CSA
Manufacturer Part #:

MAX7453CSA+

Manufacturer:

Description: Video ICs 3Ch Video Reconstruction Filtr
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V
Supply Current: 65 mA
Maximum Operating Temperature: + 70 C
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Maximum Power Dissipation: 522.8 mW
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Series: MAX7453
Factory Pack Quantity: 100
Type: 3-Channel Video Filter Driver
Part # Aliases: MAX7453
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7453CSAT MAX7453CSA+T Reel Non-Stocked Lead-Time 32 Weeks $1.85 2090
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
257 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 32 Weeks  


Enter Quantity:

 
    Minimum: 75
Multiples: 1
Pricing (USD)
  75: $2.08
  100: $1.84
  500: $1.77

To add to a project, please Log In.


000000001Alternative Packaging