|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7452ESA+
Manufacturer Part #:

MAX7452ESA+

Manufacturer:

Description:
Video ICs Video-Signal Conditioner
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Video Signal Switch
Operating Supply Voltage: 5 V
Operating Supply Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Pd - Power Dissipation: 1509 mW
Series: MAX7452
Factory Pack Quantity: 100
Part # Aliases: MAX7452
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5CEFA7U19I7N FPGA - Field Programmable Gate Array 53
MOD5270-100IR Ethernet Modules 317
142-0701-501 RF Connectors / Coaxial Connectors 3,595
301-1C-C-R1-U01-12VDC Automotive Relays 11,377
63819-0000 Crimpers 140
RK73H1ETTP4701F Thick Film Resistors - SMD 458,062
RK73H1JTTD1001F Thick Film Resistors - SMD 852,389
MAX4314ESD+ Video Amplifiers 130
DS1305N+ Real Time Clock 177
361V704ER RF Connectors / Coaxial Connectors 169
Real Time Availability
Not Available
Pricing (USD)

000000001