|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7451ESA+
Manufacturer Part #:

MAX7451ESA+

Manufacturer:

Description:
Video ICs Video-Signal Conditioner
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Video Signal Switch
Operating Supply Voltage: 3.3 V
Operating Supply Current: 30 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Maximum Dual Supply Voltage: 3.3 V
Pd - Power Dissipation: 1509 mW
Series: MAX7451
Factory Pack Quantity: 100
Part # Aliases: MAX7451
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001