|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7450ESA+
Manufacturer Part #:

MAX7450ESA+

Manufacturer:

Description:
Video ICs Video-Signal Conditioner
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Video Signal Switch
Operating Supply Voltage: 5 V
Operating Supply Current: 35 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Maximum Dual Supply Voltage: 5 V
Pd - Power Dissipation: 1509 mW
Series: MAX7450
Factory Pack Quantity: 100
Part # Aliases: MAX7450
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,277
AD8337BCPZ-R2 Special Purpose Amplifiers 1,147
AD8309ARUZ Logarithmic Amplifiers 285
2N3904 Bipolar Transistors - BJT 13,955
MAX4314ESD+ Video Amplifiers 180
PXT2222A,115 Bipolar Transistors - BJT 1,226
MAX5820MEUA+ Digital to Analog Converters - DAC 174
RK73H2ATTD6040F Thick Film Resistors - SMD 17,606
199D106X9025C6V1E3 Tantalum Capacitors - Solid Leaded 132
Real Time Availability
Not Available
Pricing (USD)

000000001