Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7432EUD
Manufacturer Part #:

MAX7432EUD+

Manufacturer:

Description:
Video ICs Standard Def Video Reconstruction Filtr
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V
Supply Current: 68 mA
Maximum Operating Temperature: + 85 C
Package / Case: TSSOP-14
Packaging: Tube
Brand: Maxim Integrated
Maximum Power Dissipation: 727 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: MAX7432
Factory Pack Quantity: 96
Type: Single-Channel Video Reconstruction Filters and Buffers
Part # Aliases: MAX7432
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7432EUDT MAX7432EUD+T Reel Non-Stocked $1.75 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
964 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.03
  25: $2.72
  50: $2.57
  100: $1.95
  250: $1.88
  500: $1.74
  1,000: $1.70

To add to a project, please Log In.


000000001Alternative Packaging