|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7430EUB
Manufacturer Part #:

MAX7430EUB+

Manufacturer:

Description:
Video ICs Standard Def Video Reconstruction Filtr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V
Supply Current: 45 mA
Maximum Operating Temperature: + 85 C
Package / Case: UMAX-10
Packaging: Tube
Brand: Maxim Integrated
Maximum Power Dissipation: 555.5 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: MAX7430
Factory Pack Quantity: 50
Type: Single-Channel Video Reconstruction Filters and Buffers
Part # Aliases: MAX7430
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7430EUBT MAX7430EUB+T Reel Non-Stocked Lead-Time 32 Weeks $2.80 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
98 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 32 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.56
  25: $4.43
  50: $4.18
  100: $3.20
  250: $3.05
  500: $2.82
  1,000: $2.77

To add to a project, please Log In.


197847692 147914401Alternative Packaging