Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7427EUA
Manufacturer Part #:

MAX7427EUA+

Manufacturer:

Description:
Active Filter 5th-Order Lowpass Elliptic Filter
Mouser Online Catalog Page 404, Mouser Online Catalog
PDF Page 404, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 12 kHz
Supply Voltage - Max: 3 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Filter Type: Low Pass
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V
Series: MAX7427
Factory Pack Quantity: 50
Part # Aliases: MAX7427
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7427EUAT MAX7427EUA+T Reel Factory Stock Available $1.54 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OM13077 Development Boards & Kits - ARM 24
MRF24J40MA-I/RM Zigbee / 802.15.4 Modules 5,457
95501-6889 Modular Connectors / Ethernet Connectors 6,462
S5BC-13-F Rectifiers 16,116
SN65HVD32DG4 RS-422/RS-485 Interface IC 231
BZG05C3V3TR3 Zener Diodes 1,491
EDK227M016A9HAA Aluminum Electrolytic Capacitors - SMD 6,199
TL072CDRE4 Operational Amplifiers - Op Amps 37
3386F-1-502TLF Trimmer Resistors - Through Hole 67
9B-8.000MAAJ-B Crystals 446
Real Time Availability
Stock:
499 Can Ship Immediately

On Order: 340 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.16
  25: $1.95
  100: $1.93
  500: $1.88

To add to a project, please Log In.


This product is also available in:
155856852 197847692 147914401Alternative Packaging