|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7424EUA
Manufacturer Part #:

MAX7424EUA+

Manufacturer:

Description:
Active Filter 5th-Order Lowpass Elliptic Filter
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
MAX7424EUA+ Datasheet MAX7424EUA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 45 kHz
Filter Type: Low Pass
Supply Voltage - Max: 3 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V
Series: MAX7424
Factory Pack Quantity: 50
Part # Aliases: MAX7424
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7424EUAT MAX7424EUA+T Reel Non-Stocked Lead-Time 6 Weeks $4.13 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TDC1000PWR Analog Front End - AFE 2,029
TDC1000-TDC7200EVM Data Conversion IC Development Tools 52
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
ATATMEL-ICE-BASIC In-Circuit Debuggers 708
MAX9112EKA+T LVDS Interface IC 2,014
CMPD6001S TR Diodes - General Purpose, Power, Switching 2,632
C0402C120J4GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,458
MAX9723DETE+CJ6 Audio Amplifiers 271
CRCW040228K7FKED Thick Film Resistors - SMD 37,227
MAX7424CUA+ Active Filters 100
Real Time Availability
Stock:
610 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.69
25:
$4.61
100:
$4.44
$4.29

To add to a project, please Log In.

155856852 107429859 133595241 183664269 157327804 143393907 164937665 134233611 122262739 196115158 119654762 138821386 147914401 197847692Alternative Packaging