Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7422EUA
Manufacturer Part #:

MAX7422EUA+

Manufacturer:

Description: Active Filter 5th-Order Lowpass Elliptic Filter
Silverlight Page 344, Mouser Enhanced Catalog
PDF Page 344, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Cutoff Frequency: 45 kHz
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: uMAX-8
Packaging: Tube
Filter Type: Low Pass
Minimum Operating Temperature: 0 C
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7422EUAT MAX7422EUA+T REEL Non-Stocked $3.87 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
806 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.94
  25: $6.26
  50: $4.38
  100: $4.33
  250: $4.14
  500: $3.94
  1,000: $3.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MAX976EUA+
Comparator ICs Dual High Speed Comparator
Maxim Integrated
1: $5.98
MAX5401EKA+T
Digital Potentiometer ICs 256-Tap Low-Drift
Maxim Integrated
1: $2.14
MAX6627MKA#TG16
Board Mount Temperature Sensors 1C Accurate Temper ...
Maxim Integrated
1: $6.49
OPA2171AIDR
Operational Amplifiers - Op Amps 36V,Low Pwr,RRO,G ...
Texas Instruments
1: $1.45
NMV1212SC
DC/DC Converters +/-12Vout +/-42Vout 12Vin 3kVDC 1 ...
Murata Power Solutions
1: $10.15
MAX11046ETN+
Analog to Digital Converters - ADC 16Bit 8Ch Simul ...
Maxim Integrated
1: $39.72
1206L020YR
Resettable Fuses 15V .2A .05s
Littelfuse
1: $0.45
SI4435DDY-T1-GE3
MOSFET 30V 11.4A 5.0W 24mohm @ 10V
Vishay/Siliconix
1: $0.74
ADS8317IBDGKT
Analog to Digital Converters - ADC 16B 200kSPS Ser ...
Texas Instruments
1: $15.23
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $1.87
MCP6V27-E/MS
Operational Amplifiers - Op Amps 620 uA, 2 MHz Aut ...
Microchip Technology
1: $2.56
SN74LVC1G80DCKR
Flip Flops Positive Edge Trig
Texas Instruments
1: $0.15
FX8C-100S-SV5(71)
Board to Board & Mezzanine Connectors 100P RECPT 0 ...
Hirose Connector
1: $5.96
1PS70SB20,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY
NXP Semiconductors
1: $0.30
LQH32PN100MN0L
Fixed Inductors 1210 10uH 20%
Murata Electronics
1: $0.39
929852-01-26-RA
Headers & Wire Housings 52P STRT BRD MNT SKT 2 ROW ...
3M Electronic Solutions Division
1: $3.07
DLP-USB1232H
Interface Modules H-Spd FT2232H Sngle- Chnl USB-UA ...
DLP Design
1: $28.95
BLM18KG300TN1D
EMI Filter Beads, Chokes & Arrays 0603 30ohms
Murata Electronics
1: $0.34
NL37WZ06USG
Buffers & Line Drivers 1.65-5.5V CMOS Dual Triple ...
ON Semiconductor
3700: $0.16


This product is also available in:
155856852Alternative Packaging