Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7419EUA
Manufacturer Part #:

MAX7419EUA+

Manufacturer:

Description:
Active Filter 5th-Order Lowpass Elliptic Filter
Mouser Online Catalog Page 404, Mouser Online Catalog
PDF Page 404, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 30 kHz
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Filter Type: Low Pass
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Series: MAX7419
Factory Pack Quantity: 200
Part # Aliases: MAX7419
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7419EUAT MAX7419EUA+T Reel Factory Stock Available $5.23 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232H MINI MODULE Interface Development Tools 504
DSPIC30F5015-30I/PT Digital Signal Processors & Controllers - DSP, DSC 408
DS1818R-10+T&R Supervisory Circuits 2,327
2N7002 MOSFET 149,756
ATSAM3A8CA-AU ARM Microcontrollers - MCU 77
175967-2 Automotive Connectors 1,455
SP0503BAHTG TVS Diode Arrays 18,451
HMC799LP3E Transimpedance Amplifiers 104
TMS320F28335PTPS Digital Signal Processors & Controllers - DSP, DSC 192
AMIS42700WCGA4H CAN Interface IC 934
Real Time Availability
Stock:
0

On Order: 158 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.11
  25: $6.00
  50: $5.93
  100: $5.75
  1,000: $5.61

To add to a project, please Log In.


This product is also available in:
155856852 133595241 183664269 107429859 157327804 143393907 164937665 134233611 122262739 196115158 119654762 138821386 147914401Alternative Packaging