Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7415EUA
Manufacturer Part #:

MAX7415EUA+

Manufacturer:

Description: Active Filter 5th-Order Lowpass Elliptic Filter
Silverlight Page 344, Mouser Enhanced Catalog
PDF Page 344, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Cutoff Frequency: 15 kHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uMAX-8
Packaging: Tube
Filter Type: Low Pass
Minimum Operating Temperature: - 40 C
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7415EUAT MAX7415EUA+T REEL 12,500 Can Ship in 0 Days $2.32 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
265 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.17
  25: $3.58
  50: $2.58
  500: $2.33
  1,000: $2.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOCD217M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.87
nRF905
RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR
Nordic Semiconductor
1: $4.50
G2R-1A-E-DC24
General Purpose Relays Power PCB Relay SPST-NO Sem ...
Omron Electronics
1: $4.08
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
MAX8881EUT50+T
Low Dropout Regulators - LDO 12V Linear Regulator
Maxim Integrated
1: $4.27
TPS2552DBVT
Power Switch ICs - USB Adj Crnt-Ltd Pwr- Dist Sw
Texas Instruments
1: $2.81
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.32
FDS6630A
MOSFET SO-8 N-CH 30V
Fairchild Semiconductor
1: $0.65
ABM8G-12.000MHZ-18-D2Y-T
Crystals 12.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
CM519-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF Tuning Fork
Citizen
1: $1.12
APA2106SURCK
Standard LEDs - SMD Hyper Red R.A. 635nm, 250mcd
Kingbright
1: $0.10
PMEG3030EP,115
Rectifiers SCHOTTKY RECT 30V 3A
NXP Semiconductors
1: $0.38
SRU1038-151Y
Fixed Inductors 150uH
Bourns
1: $0.58
UUD1E101MCL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 100 ...
Nichicon
1: $0.52
EEU-FC1E102
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Panasonic Electronic Components
1: $0.42
MKS2C034701E00JSSD
Film Capacitors 63V .47uF 5% 1E=4.5x9.5x7.2 PCM 5
WIMA
1: $0.76
53047-0610
Headers & Wire Housings VERTICAL HDR 6P
Molex
1: $0.72
NC7S14M5
Inverters Inv w/ Schm Trig Inp
Fairchild Semiconductor
1: $0.46
BZX84C18
Zener Diodes 18V 0.35W Zener
Fairchild Semiconductor
1: $0.21
TC4427AEOA
Power Driver ICs 1.5A Dual td Match
Microchip Technology
1: $1.29


This product is also available in:
155856852Alternative Packaging