|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7414EUA
Manufacturer Part #:

MAX7414EUA+

Manufacturer:

Description:
Active Filter 5th-Order Lowpass Elliptic Filter
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
MAX7414EUA+ Datasheet MAX7414EUA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 15 kHz
Filter Type: Low Pass
Supply Voltage - Max: 3 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V
Series: MAX7414
Factory Pack Quantity: 50
Part # Aliases: MAX7414
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7414EUAT MAX7414EUA+T Reel Factory Stock Available $3.60 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADXL001-70BEZ Accelerometers 124
ADS7828E/250 Analog to Digital Converters - ADC 3,326
12226-8250-00FR D-Sub Micro-D Connectors 1,044
MAX4250EUK+T Operational Amplifiers - Op Amps 5,278
TLV2371IDBVR Operational Amplifiers - Op Amps 18,720
MAX16126TCA+ Supervisory Circuits 1,766
TJA1052IT/5Y CAN Interface IC 1,701
SI2338DS-T1-GE3 MOSFET 16,786
S1001-46R Circuit Board Hardware - PCB 20,866
TLR3AWDTE2L00F Current Sense Resistors - SMD 5,221
Real Time Availability
Stock:
910 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.45
25:
$4.24
50:
$4.14
100:
$4.00
250:
$3.96
500:
$3.85
$3.82
$3.67

To add to a project, please Log In.

114264534 155856852 107429859 133595241 183664269 157327804 143393907 164937665 134233611 122262739 196115158 119654762 138821386 147914401 197847692Alternative Packaging