Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7410EUA
Manufacturer Part #:

MAX7410EUA+

Manufacturer:

Description: Active Filter 5th-Order Lowpass Elliptic Filter
Mouser Online Catalog Page 404, Mouser Online Catalog
PDF Page 404, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 15 kHz
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Filter Type: Low Pass
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Series: MAX7410
Factory Pack Quantity: 50
Part # Aliases: MAX7410
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7410EUAT MAX7410EUA+T Reel Factory Stock Available $3.42 2040
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
641 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.27
  25: $3.68
  100: $3.55
  500: $3.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLKDE3815TYBE
Single Board Computers Intel NUC Atom E3815 1.46GH ...
Intel
1: $126.02
AD9854ASVZ
Data Converter ICs - Various 300 MHZ QUADRATURE DD ...
Analog Devices
1: $43.10
USBFTVC7G
USB Connectors USB-A Receptacle Cap Jam Nut Olive ...
Amphenol Pcd
1: $39.94
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $30.60
SN65HVD233MDREP
CAN Interface IC EP 3.3V CAN Xcvr W/36V STANDOFF
Texas Instruments
1: $6.75
U.FL-R-SMT(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
TPS62172DSGT
Voltage Regulators - Switching Regulators 3-17V 0. ...
Texas Instruments
1: $2.15
ISO1050DUBR
Digital Isolators Iso 5V CAN Xcvr
Texas Instruments
1: $4.79
AMC1200SDUBR
Isolation Amplifiers 4kV peak Iso Amp
Texas Instruments
1: $6.10
SCA100T-D01-1
Inclinometers 2-Axis Inclinometer Analog
Murata Electronics
1: $65.54
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
MACOM
1: $2.38
0443164251
Ferrite Clamp On Cores BB Freq 43&44 Mat 275Ohm @2 ...
Fair-Rite
1: $1.87
2N2222A
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.91
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
OPA4340EA/250
Operational Amplifiers - Op Amps Single-Supply Rai ...
Texas Instruments
1: $6.69
PIC16F688-E/ST
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.88
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MAX4201ESA+
High Speed Operational Amplifiers Ultra-High-Speed ...
Maxim Integrated
1: $2.40
MAX274AENG+
Active Filters 4th & 8th Order Continuous-Time
Maxim Integrated
1: $18.63
DR3100
RF Modules Transceiver Module 2G 433.92MHz 2.4kbps
Murata Electronics
1: $29.35


This product is also available in:
114264534 155856852 107429859 133595241 157327804 183664269 143393907 164937665 134233611 122262739 196115158 119654762 138821386 147914401 197847692Alternative Packaging