Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7409EUA
Manufacturer Part #:

MAX7409EUA+

Manufacturer:

Description: Active Filter 5th-Order Lowpass Elliptic Filter
Silverlight Page 344, Mouser Enhanced Catalog
PDF Page 344, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1
Cutoff Frequency: 15 kHz
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uMAX-8
Packaging: Tube
Filter Type: Low Pass
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Factory Pack Quantity: 200
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7409EUAT MAX7409EUA+T REEL 5,000 Can Ship in 0 Days $2.32 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
507 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.28
  25: $3.69
  50: $2.58
  100: $2.55
  250: $2.44
  500: $2.33
  1,000: $2.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
STM32F372C8T6
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72 ...
STMicroelectronics
1: $5.91
STM32F372VBT6
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72 ...
STMicroelectronics
1: $6.78
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
B45197A6476K509V10
Tantalum Capacitors - Solid SMD 35volts 47uF 10%
Kemet
1: $2.53
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
BQ24630RGET
Battery Management Stand-Alone Synch Sw-Mode Lith ...
Texas Instruments
1: $5.17
IRS2092STRPBF
Power Driver ICs 200V Dig Aud Drvr
International Rectifier
1: $5.09
951102-8622-AR
Headers & Wire Housings 2P PIN STRP HDR 1R STRT PT ...
3M Electronic Solutions Division
1: $0.10
ADBJ20-E1-PL75
RF Adapters - Between Series BNC Female-TRB Male A ...
Trompeter / Emerson Connectivity Solutions
1: $47.22
53647-1674
Board to Board & Mezzanine Connectors .635 HEADER ...
Molex
1: $9.26
LP2951CM
Low Dropout Regulators - LDO adl Voltage Reg Micro ...
Fairchild Semiconductor
1: $0.60
LMV331IDBVR
Comparator ICs Single GP LV
Texas Instruments
1: $0.60
1825-9
Test Plugs & Test Jacks BANANA PLUG WHITE
Pomona Electronics
1: $1.75
NL17SZ74USG
Flip Flops 1.65-5.5V CMOS Single D-Type
ON Semiconductor
1: $0.41
ECS-40-20-7SX-TR
Crystals CRYSTAL 4MHz
ECS
1: $2.03
MAX7408EUA+
Active Filters 5th-Order Lowpass Elliptic Filter
Maxim Integrated
1: $5.28
MSS1P3-M3/89A
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
Vishay Semiconductors
1: $0.45


This product is also available in:
155856852Alternative Packaging