|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7409CUA
Manufacturer Part #:

MAX7409CUA+

Manufacturer:

Description:
Active Filter 5th-Order Lowpass Elliptic Filter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 15 kHz
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: MAX7409
Factory Pack Quantity: 50
Part # Aliases: MAX7409
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7409CUAT MAX7409CUA+T Reel Non-Stocked Lead-Time 6 Weeks $3.05 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMP7701MF/NOPB Operational Amplifiers - Op Amps 9,452
0805YD106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,936
ADR444ARMZ Voltage References 272
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 720,125
KMS221GPLFS Tactile Switches 4,981
EFM32G222F128-QFP48 ARM Microcontrollers - MCU 1,144
2040343-2 USB Connectors 3,777
0900-1-15-20-75-14-11-0 Contact Probes 17,047
597-2003-507F Standard LEDs - SMD 812
MCP73831T-2ACI/OT Battery Management 16,766
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.40
25:
$3.34
50:
$3.32
100:
$3.21
$3.11

To add to a project, please Log In.

155856852 107429859 133595241 183664269 157327804 143393907 164937665 134233611 122262739 196115158 119654762 138821386 147914401 197847692Alternative Packaging