|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7408EUA
Manufacturer Part #:

MAX7408EUA+

Manufacturer:

Description:
Active Filter 5th-Order Lowpass Elliptic Filter
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
MAX7408EUA+ Datasheet MAX7408EUA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 15 kHz
Filter Type: Low Pass
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Series: MAX7408
Factory Pack Quantity: 50
Part # Aliases: MAX7408
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7408EUAT MAX7408EUA+T Reel Factory Stock Available $2.45 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 275
2N918 Bipolar Transistors - BJT 13,083
MC9S12DP512CPVE 16-bit Microcontrollers - MCU 1,094
B3U-1000P Tactile Switches 19,742
VSMY3850-GS08 Infrared Emitters - High Power 71,594
S29GL01GP11FFIR10 Flash Memory 1,012
MRF151G RF MOSFET Transistors 353
2N2222A Bipolar Transistors - BJT 14,665
2N2907A Bipolar Transistors - BJT 9,161
DM240001 Development Boards & Kits - PIC / DSPIC 29
Real Time Availability
Stock:
771 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.41
25:
$3.35
100:
$3.23
$3.12

To add to a project, please Log In.

155856852 197847692 147914401Alternative Packaging