|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7405CSA
Manufacturer Part #:

MAX7405CSA+

Manufacturer:

Description:
Active Filter 8th-Order Lowpass Elliptic Filter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 5 kHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: MAX7405
Factory Pack Quantity: 100
Part # Aliases: MAX7405
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7405CSAT MAX7405CSA+T Reel Non-Stocked Lead-Time 6 Weeks $2.98 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WT12-A-AI5 Bluetooth / 802.15.1 Modules 194
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 235
OPA320AIDBVR Precision Amplifiers 3,873
TCA6416ARTWR Interface - I/O Expanders 5,665
CRHV1206AF100MFKET Thick Film Resistors - SMD 1,623
GRM1555C1H3R3BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 902,347
D01-9973242 IC & Component Sockets 1,482
CY8CMBR2016-24LQXI Touch Screen Controllers 419
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.49
25:
$3.43
50:
$3.42
100:
$3.30
250:
$3.22
$3.14

To add to a project, please Log In.

155856852 147914401 197847692Alternative Packaging