Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7404ESA
Manufacturer Part #:

MAX7404ESA+

Manufacturer:

Description: Active Filter 8th-Order Lowpass Elliptic Filter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Cutoff Frequency: 10 kHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7404ESAT MAX7404ESA+T REEL Non-Stocked $3.34 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
431 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.69
  25: $5.38
  50: $3.76
  100: $3.39
  500: $3.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1278IPAPT
Analog to Digital Converters - ADC Quad 128kHz Sim ...
Texas Instruments
1: $39.52
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
UC232R-10
Cable Assemblies USB to RS232 Embeded Converter, 1 ...
FTDI
1: $18.50
BWR-15/165-D24-C
DC/DC Converters 5W 24V +-15V +-165mA
Murata Power Solutions
1: $59.85
84512-102LF
Board to Board & Mezzanine Connectors 100POS PLUG ...
FCI
1: $18.00
LP2985A-18DBVR
Low Dropout Regulators - LDO 150-mA 1% Tolerance L ...
Texas Instruments
1: $0.76
PCA9539BS,118
Interface - I/O Expanders I2C/SMBUS 16BIT GPIO
NXP Semiconductors
1: $2.07
OPA827AIDGKT
Operational Amplifiers - Op Amps Low-Noise,High-Pr ...
Texas Instruments
1: $9.80
AT91SAM7SE512-CU
ARM Microcontrollers - MCU 512kB Flash 32kB SRAM 4 ...
Atmel
1: $20.04
5750678-1
D-Sub Standard Connectors DB-9 VERT RCPT
TE Connectivity / AMP
1: $9.13
CONREVMCX012
RF Connectors RP-MCX Male Right Angle Crimp, RG-17 ...
Linx Technologies
1: $5.72
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.25
TPA270
TVS Diodes - Transient Voltage Suppressors 270V 50 ...
STMicroelectronics
1: $0.87
STGIPS20K60
Power Driver ICs IGBT IPM 17A-600V SDIP-25L Molded
STMicroelectronics
1: $20.18
TDA2003AV
Audio Amplifiers 10 W car radio audio amplifier
STMicroelectronics
1: $1.26
25C080-I/P
EEPROM 1kx8 - 5V
Microchip Technology
1: $1.03
CRCW20101K47FKEF
Thick Film Resistors - SMD 3/4watt 1.47Kohms 1%
Vishay/Dale
1: $0.55
CRCW20105K36FKEF
Thick Film Resistors - SMD 3/4watt 5.36Kohms 1%
Vishay/Dale
1: $0.55
CRCW20101K33FKEF
Thick Film Resistors - SMD 3/4watt 1.33Kohms 1%
Vishay/Dale
1: $0.55
TSOP4038
Infrared Receivers 2.7-5.5V 38KHz
Vishay Semiconductors
1: $0.78


This product is also available in:
155856852Alternative Packaging