|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7403ESA
Manufacturer Part #:

MAX7403ESA+

Manufacturer:

Description:
Active Filter 8th-Order Lowpass Elliptic Filter
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
MAX7403ESA+ Datasheet MAX7403ESA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 10 kHz
Filter Type: Low Pass
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Series: MAX7403
Factory Pack Quantity: 100
Part # Aliases: MAX7403
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7403ESAT MAX7403ESA+T Reel Non-Stocked Lead-Time 6 Weeks $4.35 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FESD05P30ZL ESD Suppressors 18,569
CDSOT23-SM712 TVS Diode Arrays 30,980
MAX6325ESA+ Voltage References 1,617
MAX6350CSA+ Voltage References 1,561
BTS724G Power Switch ICs - Power Distribution 8,289
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,478
NTF3055L108T1G MOSFET 79,732
FT231XS-R USB Interface IC 37,924
1SMA5.0AT3G TVS Diodes - Transient Voltage Suppressors 18,672
SFW4S-2STE1LF FFC & FPC Connectors 1,309
Real Time Availability
Stock:
171 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.41
25:
$5.33
50:
$5.28
100:
$5.12
250:
$5.09
500:
$5.07
$4.88
$4.79

To add to a project, please Log In.

155856852 114264534 197847692 147914401Alternative Packaging