|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7401CSA
Manufacturer Part #:

MAX7401CSA+

Manufacturer:

Description:
Active Filter 8th-Order Lowpass Elliptic Filter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 5 kHz
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: MAX7401
Factory Pack Quantity: 100
Part # Aliases: MAX7401
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7401CSAT MAX7401CSA+T Reel Factory Stock Available $2.93 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 3,005
LMZ34002RKGT Voltage Regulators - Switching Regulators 1,279
MAX4194ESA+ Instrumentation Amplifiers 4,477
ATTINY5-TSHR 8-bit Microcontrollers - MCU 18,636
INA213AIDCKR Current Sense Amplifiers 11,240
Si4012-C1001GTR RF Transmitter 4,255
GRM1885C1H201JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,819
MC7818CD2TR4G Linear Voltage Regulators 2,207
ELM 1-075 LED Mounting Hardware 4,085
EEE-HA1E471P Aluminum Electrolytic Capacitors - SMD 3,305
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.05
25:
$3.99
50:
$3.97
100:
$3.84
250:
$3.80
500:
$3.74
$3.72
$3.66

To add to a project, please Log In.

155856852 147914401 197847692Alternative Packaging