Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7400ESA
Manufacturer Part #:

MAX7400ESA+

Manufacturer:

Description:
Active Filter 8th-Order Lowpass Elliptic Filter
Mouser Online Catalog Page 404, Mouser Online Catalog
PDF Page 404, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 10 kHz
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Filter Type: Low Pass
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Series: MAX7400
Factory Pack Quantity: 200
Part # Aliases: MAX7400
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7400ESAT MAX7400ESA+T Reel Non-Stocked Lead-Time 6 Weeks $5.10 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,882,038
NC7SZ74K8X Flip Flops 27,788
2920L050DR Resettable Fuses - PPTC 7,587
C0805C224K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 162,515
C0805C473J3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,695
LM675T/NOPB Operational Amplifiers - Op Amps 1,173
AD8223BRZ Instrumentation Amplifiers 392
3352P-1-103LF Trimmer Resistors - Through Hole 247
RK73H2BTTD1502F Thick Film Resistors - SMD 67,559
RK73H2BTTD2211F Thick Film Resistors - SMD 72,167
Real Time Availability
Stock:
571 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.56
  25: $5.47
  50: $5.35
  100: $5.34
  250: $5.31
  500: $5.18
  1,000: $5.12

To add to a project, please Log In.


This product is also available in:
155856852 147914401 197847692Alternative Packaging