|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7400CSA
Manufacturer Part #:

MAX7400CSA+

Manufacturer:

Description:
Active Filter 8th-Order Lowpass Elliptic Filter
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 10 kHz
Filter Type: Low Pass
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Series: MAX7400
Factory Pack Quantity: 100
Part # Aliases: MAX7400
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7400CSAT MAX7400CSA+T Reel Non-Stocked Lead-Time 6 Weeks $3.53 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 1,093
TDA7266M Audio Amplifiers 7,442
EEU-FR1C272B Aluminum Electrolytic Capacitors - Leaded 3,711
MAX4599EXT+T Analog Switch ICs 1,885
ABL-25.000MHZ-B2F Crystals 6,296
4604X-102-333LF Resistor Networks & Arrays 1,834
MAX4764EUB+ Analog Switch ICs 54
WM8731SEDS/V Interface - CODECs 1,569
Real Time Availability
Stock:
267 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.61
  25: $3.55
  50: $3.52
  100: $3.40
  250: $3.37
  500: $3.32
  1,000: $3.30
  2,000: $3.26

To add to a project, please Log In.


This product is also available in:
155856852 147914401 197847692Alternative Packaging