|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7375AXR805+T
Manufacturer Part #:

MAX7375AXR805+T

Manufacturer:

Description:
Timers & Support Products MAX7375AXR805+T
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Packaging: Reel
Brand: Maxim Integrated
Pd - Power Dissipation: 235 mW
Series: MAX7375
Factory Pack Quantity: 2500
Part # Aliases: MAX7375
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS138 MOSFET 119,095
M95512-WMN6TP EEPROM 2,045
SFH6156-4T Transistor Output Optocouplers 3,735
TAJB107K006RNJ Tantalum Capacitors - Solid SMD 15,403
BLM21AJ601SN1D EMI Filter Beads, Chips & Arrays 70,069
NFM18CC221R1C3D Feed Through Capacitors 6,799
CRCW06036K04FKEA Thick Film Resistors - SMD 46,621
CRCW060373K2FKEA Thick Film Resistors - SMD 9,640
GRM15XR71H152KA86D Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,560
T494A106M006AT Tantalum Capacitors - Solid SMD 5,760
Real Time Availability
Stock:
3,033 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.57
25:
$1.21
50:
$1.15
100:
$1.06
250:
$1.00
500:
$0.988
$0.758
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.755
$0.742
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401