|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7304PMB1#
Manufacturer Part #:

MAX7304PMB1#

Manufacturer:

Description:
Interface Development Tools MAX7304 Peripheral Module
Mouser Online Catalog Page 413, Mouser Online Catalog
PDF Page 413, PDF Catalog Page
MAX7304PMB1# Datasheet MAX7304PMB1# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Peripheral Modules
Type: GPIO Expanders
Tool Is For Evaluation Of: MAX7304
Operating Supply Voltage: 1.62 V to 3.6 V
Brand: Maxim Integrated
Description/Function: 256-Step PWM individual LED intensity-control accuracy
For Use With: MAX7304, 16-port GPIO, LED driver
Interface Type: I2C, GPIO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAX7304
Part # Aliases: 90-73040#PM1 MAX7304
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6598D PMIC Solutions 1,204
BAS316,135 Diodes - General Purpose, Power, Switching 35,222
PIC18F258-I/SP 8-bit Microcontrollers - MCU 213
SFH628A-2 Transistor Output Optocouplers 2,396
LF353MX Operational Amplifiers - Op Amps 3,139
TL084ACDT Operational Amplifiers - Op Amps 7,355
MCP6241-E/P Operational Amplifiers - Op Amps 1,580
TPS62204DBVT Voltage Regulators - Switching Regulators 493
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.71
5:
$19.64

To add to a project, please Log In.

119271711 153566726 192564755 197847692 147914401