Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7304ATG+
Manufacturer Part #:

MAX7304ATG+

Manufacturer:

Description:
LED Lighting Drivers I2C 16Port LT GPIO and LED Driver
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 3.3 V
Operating Frequency: 500 Hz
Maximum Supply Current: 65 uA
Output Current: 20 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-24
Brand: Maxim Integrated
Development Kit: MAX7304PMB1#
Minimum Operating Temperature: - 40 C
Number of Outputs: 16 Output
Output Type: Constant Current
Packaging: Tube
Power Dissipation: 1229 mW
Product: LED Lighting Drivers
Series: MAX7304
Factory Pack Quantity: 86
Topology: PWM
Part # Aliases: MAX7304
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX7304PMB1# Interface Development Tools 5
Real Time Availability
Not Available
Pricing (USD)


147037330 174962586 151682008 170638211