Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX7221CWG
Manufacturer Part #:

MAX7221CWG+

Manufacturer:

Description:
LED Display Drivers 8-Digit LED Display Driver
Mouser Online Catalog Page 104, Mouser Online Catalog
PDF Page 104, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 8
Number of Segments: 8
Mounting Style: SMD/SMT
Package / Case: SOIC-Wide-24
Operating Supply Voltage: 4 V to 5.5 V
Maximum Supply Current: 330 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: - 45 mA
Low Level Output Current: 320 mA
Power Dissipation: 941 mW
Series: MAX7221
Factory Pack Quantity: 30
Part # Aliases: MAX7221
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7221CWGT MAX7221CWG+T Reel Non-Stocked Lead-Time 6 Weeks $4.55 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX7221CNG+ LED Display Drivers 1,743
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,374
CRCW08051K00FKEA Thick Film Resistors - SMD 530,488
PIC18F14K50-I/SO 8-bit Microcontrollers - MCU 1,878
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,007,217
AP1117E50G-13 LDO Voltage Regulators 17,073
GMK316F106ZL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,360
TLV5604CD Digital to Analog Converters - DAC 280
KST3904MTF Bipolar Transistors - BJT 21,405
SA12A-E3/54 TVS Diodes - Transient Voltage Suppressors 1,483
Real Time Availability
Stock:
1,174 Can Ship Immediately

On Order: 415 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.28
  25: $7.34
  50: $6.91
  100: $6.29
  1,000: $5.91
  5,000: Quote

To add to a project, please Log In.


106168700 121159121 197847692 180291632 146259450 135098756 147914401 151682008Alternative Packaging