|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7221CNG
Manufacturer Part #:

MAX7221CNG+

Manufacturer:

Description:
LED Display Drivers 8-Digit LED Display Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX7221CNG+ Datasheet MAX7221CNG+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 8
Number of Segments: 8
Mounting Style: Through Hole
Package / Case: PDIP-Narrow-24
Operating Supply Voltage: 4 V to 5.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: - 45 mA
Low Level Output Current: 320 mA
Pd - Power Dissipation: 1066 mW
Series: MAX7221
Factory Pack Quantity: 15
Supply Current - Max: 330 mA
Part # Aliases: MAX7221
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,575
MAX7219CNG+ LED Display Drivers 2,611
MAX7221CWG+ LED Display Drivers 523
1-2199298-8 IC & Component Sockets 4,869
1-2199298-1 IC & Component Sockets 4,374
64600001003 Fuse Holder 1,502
DH06S1215A Isolated DC/DC Converters 213
SN74HC595N Counter Shift Registers 12,327
IXA60IF1200NA IGBT Modules 21
M20-7820446 Headers & Wire Housings 1,399
Real Time Availability
Stock:
1,085 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.18
25:
$7.31
50:
$6.90
100:
$6.38
500:
$5.96
$5.62

To add to a project, please Log In.

106168700 121159121 147914401 151682008 146259450 135098756 180291632 197847692