|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7219CWGT
Manufacturer Part #:

MAX7219CWG+T

Manufacturer:

Description:
LED Display Drivers 8-Digit LED Display Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX7219CWG+T Datasheet MAX7219CWG+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 8
Number of Segments: 8
Mounting Style: SMD/SMT
Package / Case: SOIC-Wide-24
Operating Supply Voltage: 4 V to 5.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Reel
Brand: Maxim Integrated
High Level Output Current: - 2 mA
Low Level Output Current: 5 mA
Pd - Power Dissipation: 941 mW
Series: MAX7219
Factory Pack Quantity: 1000
Supply Current - Max: 330 mA
Part # Aliases: MAX7219
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7219CWG MAX7219CWG+ Tube In Stock $8.79 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1307 Daughter Cards & OEM Boards 7
ImageMfr. Part #DescriptionStock 
CRS0805-JX-102ELF Thick Film Resistors - SMD 5,759
FT232RL-REEL USB Interface IC 132,277
STY145N65M5 MOSFET 1,892
CP2102-GM I/O Controller Interface IC 27,316
2-5767004-2 Board to Board & Mezzanine Connectors 2,191
ADM3202ARNZ RS-232 Interface IC 1,472
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
CRCW0603330RFKEA Thick Film Resistors - SMD 185,301
IQS127D-00000TSR Capacitive Touch Sensors 4,074
CRCW060310K0JNEA Thick Film Resistors - SMD 117,560
Real Time Availability
Stock:
883 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$11.89
25:
$9.14
50:
$8.69
100:
$8.47
250:
$8.18
500:
$7.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$5.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 106168700 146259450 197847692 147914401 151682008 135098756 180291632Alternative Packaging