|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7219CWG
Manufacturer Part #:

MAX7219CWG+

Manufacturer:

Description:
LED Display Drivers 8-Digit LED Display Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX7219CWG+ Datasheet MAX7219CWG+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 8
Number of Segments: 8
Mounting Style: SMD/SMT
Package / Case: SOIC-Wide-24
Operating Supply Voltage: 4 V to 5.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: - 2 mA
Low Level Output Current: 5 mA
Pd - Power Dissipation: 941 mW
Series: MAX7219
Factory Pack Quantity: 30
Supply Current - Max: 330 mA
Part # Aliases: MAX7219
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX7219CWGT MAX7219CWG+T Reel In Stock $11.89 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1307 Daughter Cards & OEM Boards 7
ImageMfr. Part #DescriptionStock 
XBP9B-XCWT-001 Zigbee / 802.15.4 Modules 322
LM2574N-5.0/NOPB Voltage Regulators - Switching Regulators 1,216
09330162701 Heavy Duty Power Connectors 135
PN-1324-C Electrical Enclosures 386
JW1FSN-DC12V General Purpose Relays 1,846
CONREVSMA007 RF Connectors / Coaxial Connectors 1,093
JW1FSN-B-DC5V General Purpose Relays 500
09300161440 Heavy Duty Power Connectors 19
LDQ-N516RI LED Displays & Accessories 71
5308 509 Cable Mounting & Accessories 1,633
Real Time Availability
Stock:
727 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.79
25:
$7.45
50:
$6.61
100:
$6.11
500:
$6.02
$5.38

To add to a project, please Log In.

106168700 121159121 180291632 135098756 197847692 147914401 151682008 146259450Alternative Packaging