|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX7219CNG
Manufacturer Part #:

MAX7219CNG+

Manufacturer:

Description:
LED Display Drivers 8-Digit LED Display Driver
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX7219CNG+ Datasheet MAX7219CNG+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Number of Digits: 8
Number of Segments: 8
Mounting Style: Through Hole
Package / Case: PDIP-Narrow-24
Operating Supply Voltage: 4 V to 5.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: - 2 mA
Low Level Output Current: 5 mA
Pd - Power Dissipation: 1066 mW
Series: MAX7219
Factory Pack Quantity: 15
Supply Current - Max: 330 mA
Part # Aliases: MAX7219
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1307 Daughter Cards & OEM Boards 7
ImageMfr. Part #DescriptionStock 
LM7805CT Linear Voltage Regulators 16,433
282834-2 Fixed Terminal Blocks 7,573
FK28X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 23,824
4824-3000-CP IC & Component Sockets 5,872
MAX534BCPE+ Digital to Analog Converters - DAC 174
SN75452BP Buffers & Line Drivers 2,295
MF1/4DC1002F Metal Film Resistors - Through Hole 12,702
4824-6000-CP IC & Component Sockets 391
ECA-1HM100 Aluminum Electrolytic Capacitors - Leaded 22,084
FK24X5R0J106K Multilayer Ceramic Capacitors MLCC - Leaded 338
Real Time Availability
Stock:
2,637 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.98
25:
$7.63
50:
$6.76
100:
$6.24
500:
$6.15
$5.50

To add to a project, please Log In.

121159121 197847692 106168700 146259450 147914401 151682008 135098756 180291632