|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX71071+
Manufacturer Part #:

MAX71071+

Manufacturer:

Description:
Analog to Digital Converters - ADC Dual-Channel Isolated Metrology ADC
Mouser Online Catalog Page 418, Mouser Online Catalog
PDF Page 418, PDF Catalog Page
MAX71071+ Datasheet MAX71071+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Resolution: 24 bit
Number of Channels: 2 Channel
Sampling Rate: -
Input Type: Differential
Interface Type: -
Architecture: Sigma-Delta
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX71071
Packaging: Tube
Brand: Maxim Integrated
Number of Converters: 2 Converter
Product: Analog to Digital Converters
Reference Voltage: 1.195 V
Type: ADC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX71071+T MAX71071+T Reel Non-Stocked Lead-Time 21 Weeks $0.96 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,282
AD7176-2BRUZ Analog to Digital Converters - ADC 866
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,382
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,426
TSL1401CL Light To Frequency & Light To Voltage 2,850
TSL1406R Light To Frequency & Light To Voltage 601
EA DOGL128W-6 LCD Graphic Display Modules & Accessories 223
ADS1675IPAG Analog to Digital Converters - ADC 302
ATTINY45-20PU 8-bit Microcontrollers - MCU 2,057
ATTINY45-20SU 8-bit Microcontrollers - MCU 3,437
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 400
Multiples: 50
Pricing (USD)
400:
$0.906
500:
$0.855

To add to a project, please Log In.

146097333 146129527 183123352 129340357 147914401Alternative Packaging