Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX71020AEUI+
Manufacturer Part #:

MAX71020AEUI+

Manufacturer:

Description:
Telecom Line Management ICs Single-Chip AFE Electricity Meter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Telecom Line Management ICs
RoHS: RoHS Compliant Details
Product: Analog Front End
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Supply Current: 3 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-28
Packaging: Tube
Brand: Maxim Integrated
Maximum Clock Frequency: 10 MHz
Operating Voltage: 3 V to 3.6 V
Series: MAX71020
Factory Pack Quantity: 50
Type: Single Chip
Part # Aliases: 90-W654A+X01 MAX71020
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P8X32A-Q44 32-bit Microcontrollers - MCU 2,509
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,143
MCP6051T-E/OT Operational Amplifiers - Op Amps 10,791
PIC12LF1572-I/MF 8-bit Microcontrollers - MCU 1,030
MAX6173AASA+ Voltage References 238
MCP1727-ADJE/SN LDO Voltage Regulators 590
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.00
  25: $2.30
  100: $2.21
  500: $2.15
  1,000: $2.06

To add to a project, please Log In.


127288140 147914401 197847692